RUKO 214214RO HSS-G Metal Twist Drill Set 19-Piece High-Speed Steel

Image Representative of Range

RUKO 214214RO HSS-G Metal Twist Drill Set 19-Piece High-Speed Steel

MPN
214214RO
Brand
RUKO
EAN-13
4007140148155
Order Code
06-4931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The RUKO 214214RO HSS-G metal twist drill bit set includes 19 pieces designed for precision drilling in metal, steel, and sheet metal. Manufactured to DIN 338 standards, this set is ideal for machining applications that require high-quality steel drill bits. With a cylinder shank each bit is built to handle robust drilling tasks efficiently.
Type Metal twist drill bit set
Diameter Various
DIN Standard DIN 338
Material HSS-G
Misc Attribute Ø 1.0 mm to 10.0 mm x 0.5 mm increasing
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot