RUKO 214120 Metal Twist Drill Bit 12mm HSS-G 151mm DIN 338 1pc

MPN
214120
Brand
RUKO
EAN-13
4007140022172
Order Code
06-4927
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Ruko 214120 is a high-speed steel metal twist drill bit with a cylinder shank, measuring 12.0 mm in diameter and 151.0 mm in total length. Suitable for machining, this drill bit is ideal for use on steel and sheet metal. It is designed for precision drilling applications, offering durability and efficiency.
Type Metal twist drill bit
Diameter 12.0mm
Cutting Length 60.00mm
Overall Length 151.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot