RUKO 214115 HSS-G Metal Twist Drill Bit 11.5mm DIN 338 Cylinder Shank

MPN
214115
Brand
RUKO
EAN-13
4007140022127
Order Code
06-4926
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

RUKO's metal twist drill bit, model 214115, boasts a diameter of 11.5 mm with a total length of 142.0 mm. This HSS-G drill bit conforms to DIN 338 and features a cylindrical shank, making it suitable for drilling into steel and sheet metal. It's ideal for various machining tools and applications, providing precision and efficiency.
Type Metal twist drill bit
Diameter 11.5mm
Cutting Length 57.50mm
Overall Length 142.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot