RUKO 214110 HSS-G Metal Twist Drill Bit 11mm 142mm Precise Concentricity

MPN
214110
Brand
RUKO
EAN-13
4007140022073
Order Code
06-4925
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Manufactured by RUKO, this 11.0 mm metal twist drill bit features a total length of 142.0 mm and adheres to DIN 338 standards, with a cylinder shank for precise drilling. Ideal for machining and sheet metal applications, it is designed for efficient performance in steel and other metals. The bit ensures durability and accuracy in professional and industrial settings.
Type Metal twist drill bit
Diameter 11.0mm
Cutting Length 55.00mm
Overall Length 142.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot