RUKO 214102 HSS-G Twist Drill Bit 10.2mm 133mm DIN 338 Cyl Shank

MPN
214102
Brand
RUKO
EAN-13
4007140021984
Order Code
06-4923
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £3.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The RUKO 214102 is a high-speed steel metal twist drill bit with a 10.2 mm diameter and a total length of 133.0 mm. Compliant with DIN 338 standards, it features a cylinder shank design for efficient machining tasks. Ideal for drilling through steel and sheet metal, it is a reliable choice for precision work in various machining applications.
Type Metal twist drill bit
Diameter 10.2mm
Cutting Length 51.00mm
Overall Length 133.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot