RUKO 214095 HSS-G Metal Twist Drill Bit 9.5mm 125mm DIN 338 1pc

MPN
214095
Brand
RUKO
EAN-13
4007140021915
Order Code
06-4921
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

The RUKO 214095 is a high-speed steel metal twist drill bit with a 9.5 mm diameter and total length of 125.0 mm. Manufactured to DIN 338 standards, it features a cylinder shank suitable for precision machining tasks. This drill bit is ideal for drilling through steel and sheet metal.
Type Metal twist drill bit
Diameter 9.5mm
Cutting Length 47.50mm
Overall Length 125.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot