RUKO 214075 HSS-G Twist Drill Bit 7.5mm 109mm DIN338 Precise Concentricity

MPN
214075
Brand
RUKO
EAN-13
4007140021700
Order Code
06-4917
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £2.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The RUKO 214075 HSS-G metal twist drill bit features a 7.5 mm diameter and a total length of 109.0 mm. It is designed for precision drilling in materials like steel and sheet metal, making it suitable for machining applications. The drill bit complies with DIN 338 standards and is crafted for durability and efficiency in professional settings.
Type Metal twist drill bit
Diameter 7.5mm
Cutting Length 37.50mm
Overall Length 109.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot