RUKO 214068 Twist Drill Bit 6.8mm HSS-G DIN 338 Low Feed Force

MPN
214068
Brand
RUKO
EAN-13
4007140021625
Order Code
06-4914
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The RUKO 214068 metal twist drill bit features a 6.8 mm diameter and a total length of 109.0 mm, meeting DIN 338 standards. Manufactured by RUKO, this HSS-G bit is designed for precision machining, making it ideal for drilling into steel and sheet metal. It typically finds applications in professional machining tools and SDS plus systems.
Type Metal twist drill bit
Diameter 6.8mm
Cutting Length 34.00mm
Overall Length 109.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot