RUKO 214055 HSS-G Metal Twist Drill Bit 5.5mm DIN 338 1pc Fully Ground

MPN
214055
Brand
RUKO
EAN-13
4007140021489
Order Code
06-4911
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

RUKO's 214055 HSS-G metal twist drill bit features a 5.5 mm diameter and a total length of 93.0 mm. This high-speed steel drill bit, conforming to DIN 338, is ideal for machining applications such as drilling into metal and sheet metal. Designed for precision, it's a versatile addition to any toolkit requiring reliable performance.
Type Metal twist drill bit
Diameter 5.5mm
Cutting Length 27.50mm
Overall Length 93.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot