RUKO 214042 Metal Twist Drill Bit 4.2mm HSS-G DIN 338 75mm Length

MPN
214042
Brand
RUKO
EAN-13
4007140021335
Order Code
06-4907
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

RUKO manufactures the 214042 metal twist drill bit, a 4.2 mm diameter bit with a total length of 75.0 mm. It features a DIN 338 cylinder shank ideal for machining steel and sheet metal. This drill bit is commonly used in precision metalworking and construction tasks.
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 21.00mm
Overall Length 75.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot