RUKO 214035 Metal Twist Drill Bit 3.5mm HSS-G DIN 338 70mm Length

MPN
214035
Brand
RUKO
EAN-13
4007140021267
Order Code
06-4905
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.852
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The RUKO 214035 is a high-speed steel metal twist drill bit with a 3.5 mm diameter and a total length of 70.0 mm. It features a cylinder shank, conforming to DIN 338 standards, making it ideal for precision machining in materials like sheet metal. This drill bit is typically used in various machining applications, suitable for use with SDS Plus bits.
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 17.50mm
Overall Length 70.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot