RUKO 214025 HSS-G Metal Twist Drill Bit 2.5mm 57mm DIN 338 Spiral

MPN
214025
Brand
RUKO
EAN-13
4007140021144
Order Code
06-4902
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Ruko metal twist drill bit, model 214025, is a high-speed steel (HSS-G) tool, ideal for precise drilling in metal and steel materials. Measuring 2.5 mm in diameter with a total length of 57.0 mm, it conforms to DIN 338 standards and features a cylinder shank. Commonly used in machining and sheet metal applications, it is designed for efficient penetration and durability.
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 12.50mm
Overall Length 57.0mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot