RUKO 203040 Metal Twist Drill Bit 4mm HSS-G DIN 340 119mm 1pc

Image Representative of Range

RUKO 203040 Metal Twist Drill Bit 4mm HSS-G DIN 340 119mm 1pc

MPN
203040
Brand
RUKO
EAN-13
4007140015242
Order Code
06-4891
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

The metal twist drill bit by RUKO features a 4 mm diameter and a total length of 119 mm, adhering to DIN 340 standards. It is designed for machining tasks, suitable for drilling through metal and steel sheets. This high-speed steel (HSS-G) drill bit is ideal for use with SDS Plus tools.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 40mm
Overall Length 119mm
DIN Standard DIN 340
Material HSS-G
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot