RUKO 201120 Metal Twist Drill Bit 12mm HSS Rolled Steam-Treated 1pc

Image Representative of Range

RUKO 201120 Metal Twist Drill Bit 12mm HSS Rolled Steam-Treated 1pc

MPN
201120
Brand
RUKO
EAN-13
2050011716863
Order Code
06-4889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Ruko 201120 is a precision-made metal twist drill bit with a diameter of 12 mm and a total length of 151 mm, featuring a cylinder shank. Engineered to strict DIN 338 standards, this high-speed steel (HSS-R) bit is ideal for drilling into sheet metal and various steel applications. Suitable for machining tasks, it is designed to ensure smooth and efficient drilling performance.
Type Metal twist drill bit
Diameter 12mm
Cutting Length 60mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS-R
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot