RUKO 201080 HSS-R Twist Drill Bit 8mm 117mm Long Steam-Treated 1pc

Image Representative of Range

RUKO 201080 HSS-R Twist Drill Bit 8mm 117mm Long Steam-Treated 1pc

MPN
201080
Brand
RUKO
EAN-13
4007140013675
Order Code
06-4887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

The Ruko 201080 HSS-R metal twist drill bit, manufactured by Ruko, features a diameter of 8 mm and a total length of 117 mm. It is designed for machining applications, particularly in drilling through steel and sheet metal. The bit is ideal for professional tasks requiring precision and durability.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 40mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS-R
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot