RUKO 2005160 HSSE-Co 5 Twist Drill 16mm 178mm High Toughness & Heat Resistant

MPN
2005160
Brand
RUKO
EAN-13
4007140260291
Order Code
06-4882
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £24.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Ruko 2005160 is a high-speed steel cobalt twist drill bit with a 16 mm diameter and 178 mm total length, compliant with DIN 338 standards. It is designed for machining applications in metal, steel, and sheet metal, making it ideal for professional use. This durable drill bit is a dependable choice for precision drilling tasks.
Type Wood twist drill bit
Diameter 16mm
Overall Length 178mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 130°

Reviews

Be the first to submit a review

Trustpilot