RUKO 2005150 HSSE-Co 5 Twist Drill Bit Ø15mm 169mm High Toughness

MPN
2005150
Brand
RUKO
EAN-13
4007140260277
Order Code
06-4881
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RUKO 2005150 twist drill bit, measuring 15 mm in diameter and 169 mm in total length, is designed for precise and efficient drilling into metal and steel. Engineered following DIN 338 standards, this HSSE-Co 5 twist drill bit is ideal for sheet metal work. Common applications include machining tasks requiring robust and reliable performance.
Type Wood twist drill bit
Diameter 15mm
Overall Length 169mm
DIN Standard DIN 338
Material HSSE-Co 5
Tip Angle 130°

Reviews

Be the first to submit a review

Trustpilot