RUKO 2004200 HSS-G Twist Drill Bit Ø20mm 205mm For Drill Chucks Upto 13mm

MPN
2004200
Brand
RUKO
EAN-13
4007140260178
Order Code
06-4879
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The RUKO 2004200 twist drill bit, measuring 20 mm in diameter and 205 mm in total length, is a high-speed steel (HSS-G) tool conforming to DIN 338 standards. Manufactured by RUKO, this drill bit is designed for precision machining in materials such as metal and steel. Ideal for professional use, it excels in sheet metal applications.
Type Twist drill bit
Diameter 20mm
Overall Length 205mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot