RUKO 2004190 Twist Drill Bit Ø19mm HSS-G 198mm for up to 900N/mm² materials

MPN
2004190
Brand
RUKO
EAN-13
4007140260154
Order Code
06-4877
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £20.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RUKO 2004190 HSS-G Twist drill bit, with a diameter of 19 mm and a total length of 198 mm, is a high-quality metal drill bit. Manufactured by RUKO, it's designed for precise machining tasks and is ideal for drilling into steel and sheet metal. This DIN 338 standard drill bit is perfect for use in various machining applications.
Type Twist drill bit
Diameter 19mm
Overall Length 198mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot