RUKO 2004180 HSS-G Metal Twist Drill Bit 18mm Fully Ground 191mm

Image Representative of Range

RUKO 2004180 HSS-G Metal Twist Drill Bit 18mm Fully Ground 191mm

MPN
2004180
Brand
RUKO
EAN-13
4007140260130
Order Code
06-4875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by RUKO, this metal twist drill bit has an 18 mm diameter and a total length of 191 mm, adhering to DIN 338 standards. It is ideal for drilling steel and sheet metal, providing precision and durability in machining applications. Suitable for professionals and DIY enthusiasts, it is a reliable addition to any set of machining tools.
Type Wood twist drill bit
Diameter 18mm
Cutting Length 90mm
Overall Length 191mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot