RUKO 2004175 HSS-G Twist Drill Bit Ø17.5mm for Materials up to 900 N/mm²

MPN
2004175
Brand
RUKO
EAN-13
4007140260123
Order Code
06-4874
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RUKO manufactures the 2004175 HSS-G twist drill bit, which has a diameter of 17.5 mm and a total length of 191 mm. This steel drill bit is designed for machining applications, making it ideal for drilling through metal and sheet metal. Its DIN 338 specification ensures precise and reliable performance in demanding tasks.
Type Twist drill bit
Diameter 17.5mm
Overall Length 191mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot