RUKO 2004150 HSS-G Twist Drill Bit 15mm 169mm High-Speed Steel

MPN
2004150
Brand
RUKO
EAN-13
4007140260079
Order Code
06-4869
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £14.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

RUKO's 2004150 HSS-G Twist Drill Bit is a high-quality steel drill bit designed for precision machining and sheet metal work. With a diameter of 15 mm and a total length of 169 mm, it adheres to DIN 338 standards for reliable performance. Ideal for professional use, this tool excels in drilling tasks requiring durability and accuracy.
Type Wood twist drill bit
Diameter 15mm
Overall Length 169mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot