RUKO 2004140 HSS-G Metal Twist Drill 14mm 160mm Precision Ground

Order Code:

06-4867

Brand: RUKO MPN: 2004140 EAN-13: 4007140260055
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The RUKO 2004140 HSS-G metal twist drill bit is designed for precision drilling in metal materials, with a 14 mm diameter and a total length of 160 mm. Made by RUKO, this high-speed steel bit is suitable for machining tasks and is ideal for drilling through steel and sheet metal. It meets the DIN 338 standard, making it a reliable tool for professional and industrial applications.
Type Metal twist drill bit
Diameter 14mm
Cutting Length 70mm
Overall Length 160mm
DIN Standard DIN 338
Material HSS-G
Misc Attribute Shape C: Cross-ground
Tip Angle 118°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot