RUKO 2004135 HSS-G Twist Drill Bit Ø13.5mm 160mm Length DIN 338

MPN
2004135
Brand
RUKO
EAN-13
4007140260048
Order Code
06-4866
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RUKO 2004135 HSS-G twist drill bit, with a 13.5 mm diameter and a total length of 160 mm, is a robust machining tool suitable for sheet metal and steel. Manufactured by RUKO, this high-speed steel bit adheres to DIN 338 standards, ensuring precision and durability. It's an excellent choice for metal drilling applications.
Type Twist drill bit
Diameter 13.5mm
Overall Length 160mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot