RUKO 2004105 Twist Drill Bit Ø10.5mm HSS-G DIN338 133mm Length

MPN
2004105
Brand
RUKO
EAN-13
4007140259691
Order Code
06-4860
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £8.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The RUKO 2004105 HSS-G Twist drill bit, measuring 10.5 mm in diameter and 133 mm in total length, is crafted for precision in metalworking tasks. Manufactured by RUKO, this drill bit is optimised for machining steel and sheet metal. It is a versatile tool suitable for use with sds plus bits in various machining applications.
Type Twist drill bit
Diameter 10.5mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS-G
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot