RUKO 200240 HSS-R Twist Drill Bit 24mm Ideal for Robust Drilling

MPN
200240
Brand
RUKO
EAN-13
4007140052728
Order Code
06-4859
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £26.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The RUKO 200240 HSS-R Twist drill bit is designed for precision in machining applications. With a 24 mm diameter and a total length of 205 mm, it is ideal for drilling into metal and sheet metal. As a versatile steel drill bit, it is perfect for professional use in various machining tools.
Type Twist drill bit
Diameter 24mm
Overall Length 205mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot