RUKO 200195 HSS-R Twist Drill Bit Ø19.5mm x 205mm Robust Break-resistant

MPN
200195
Brand
RUKO
EAN-13
4007140012630
Order Code
06-4856
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £12.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RUKO 200195 is a high-speed steel (HSS) twist drill bit designed for precision drilling, with a total length of 205 mm. It is ideal for drilling through metal and sheet metal, making it a versatile tool for machining applications. Manufactured by RUKO, this 19.5 mm bit is a reliable choice for professional use.
Type Twist drill bit
Diameter 19.5mm
Overall Length 205mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot