RUKO 200185 HSS-R Twist Drill Bit Ø18.5x198mm Robust & High-Performance

MPN
200185
Brand
RUKO
EAN-13
4007140012616
Order Code
06-4854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

RUKO manufactures the 200185 HSS-R twist drill bit, which is 18.5 mm in diameter and 198 mm in total length. This durable metal drill bit conforms to DIN 338 standards, making it ideal for machining applications. Suitable for drilling steel and sheet metal, this tool is a reliable choice for precision work.
Type Twist drill bit
Diameter 18.5mm
Overall Length 198mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot