RUKO 200160B HSS-R Metal Twist Drill Bit 16mm 178mm DIN 338 1pc

Image Representative of Range

RUKO 200160B HSS-R Metal Twist Drill Bit 16mm 178mm DIN 338 1pc

Order Code:

06-4849

Brand: RUKO MPN: 200160B EAN-13: 4007140301451
Qty Unit Price (Ex VAT)
1+ £9.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The RUKO 200160B is a metal twist drill bit, crafted for machining applications involving steel and sheet metal. With a diameter of 16 mm and a total length of 178 mm, it adheres to the DIN 338 standard. Typically used for precision drilling, this reliable tool is suitable for both professional and DIY projects.
Type Metal twist drill bit
Diameter 16mm
Overall Length 178mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot