RUKO 200160 HSS-R Metal Twist Drill Bit 16mm 178mm DIN 338 1pc

Image Representative of Range

RUKO 200160 HSS-R Metal Twist Drill Bit 16mm 178mm DIN 338 1pc

MPN
200160
Brand
RUKO
EAN-13
4007140012562
Order Code
06-4848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko metal twist drill bit, model 200160, is crafted from high-speed steel and has a diameter of 16 mm with a total length of 178 mm. Designed according to DIN 338 standards, it is ideal for drilling into metals and sheet metal. This precision tool, by Ruko, is frequently used in a range of machining applications.
Type Metal twist drill bit
Diameter 16mm
Cutting Length 80mm
Overall Length 178mm
DIN Standard DIN 338
Material HSS-R
Misc Attribute Shape N: Conical ground joint Normal ground
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot