RUKO 200135 HSS-R Twist Drill Bit Ø13.5x160mm DIN 338 1pc High-Speed Steel

MPN
200135
Brand
RUKO
EAN-13
4007140012517
Order Code
06-4843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £7.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

RUKO manufactures the 200135 HSS-R Twist drill bit, featuring a 13.5 mm diameter and a total length of 160 mm. This steel drill bit is designed for machining and is compliant with DIN 338 standards. It is ideal for drilling into metal and sheet metal surfaces.
Type Twist drill bit
Diameter 13.5mm
Overall Length 160mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot