RUKO 200120 Twist Drill Bit 12mm HSS-R 151mm for Robust Drilling

MPN
200120
Brand
RUKO
EAN-13
4007140012487
Order Code
06-4840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Ruko 200120 is a high-speed steel twist drill bit with a 12 mm diameter and a total length of 151 mm. Manufactured by Ruko, it excels in drilling through metal and sheet metal. This tool is ideal for machining applications.
Type Twist drill bit
Diameter 12mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot