RUKO 200110 HSS-R Twist Drill Bit 11mm 142mm DIN 338 Steel Robust

MPN
200110
Brand
RUKO
EAN-13
4007140012463
Order Code
06-4838
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko 200110 HSS-R Twist Drill Bit is an 11 mm diameter metal and steel drill bit with a total length of 142 mm, made according to DIN 338 standards. Engineered for precision in machining tasks, this versatile bit is ideal for drilling through sheet metal and other hard materials. This high-speed steel drill bit ensures durability and effectiveness in a variety of machining applications.
Type Twist drill bit
Diameter 11mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot