RUKO 200105 HSS-R Twist Drill Bit 10.5mm 133mm Robust & Elastic

MPN
200105
Brand
RUKO
EAN-13
4007140032782
Order Code
06-4837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The RUKO 200105 HSS-R twist drill bit, crafted by RUKO, measures 10.5 mm in diameter with a total length of 133 mm. Designed to DIN 338 standards, this steel and sheet metal drill bit is ideal for precise machining applications. It is well-suited for metal drilling tasks and compatible with SDS plus systems.
Type Twist drill bit
Diameter 10.5mm
Overall Length 133mm
DIN Standard DIN 338
Material HSS-R
Tip Angle 118°

Reviews

Be the first to submit a review

Trustpilot