RUKO 108305 Ejector Pin 6.4mm Precise Single Part

Image Representative of Range

RUKO 108305 Ejector Pin 6.4mm Precise Single Part

MPN
108305
Brand
RUKO
EAN-13
4007140048387
Order Code
06-4819
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 108305 ejector pin is a 6.4 mm drill attachment designed for precision in drilling tasks. It is a single piece manufactured by RUKO, known for its reliability and durability. Typically used in industrial and construction settings, this ejector pin facilitates smooth material ejection during drilling operations.
Type Ejector pin
Diameter 6.4mm
Cutting Length 55.0mm
Overall Length 102.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot