RUKO 108304 Ejector Pin 6.4mm High Precision 1pc

Image Representative of Range

RUKO 108304 Ejector Pin 6.4mm High Precision 1pc

MPN
108304
Brand
RUKO
EAN-13
4007140048370
Order Code
06-4818
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Ruko manufactures the 108304 ejector pin, a drill attachment designed with a 6.4 mm diameter. This precision tool ensures efficient ejection processes in various drilling applications. It is typically used to maintain consistent performance in drilling machinery.
Type Ejector pin
Diameter 6.4mm
Cutting Length 30.0mm
Overall Length 77.0mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot