RUKO 108240E Tap Drill Bit Set 40mm High-Speed Steel 1pc

MPN
108240E
Brand
RUKO
EAN-13
4007140110428
Order Code
06-4817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £79.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Ruko 108240E tap drill bit set is a versatile drill attachment designed for precision drilling. Manufactured by Ruko, it features a 40 mm drill bit ideal for creating clean, accurate threads. This set is typically used in metalworking and engineering applications for efficient tapping tasks.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot