RUKO 108235 Tap Drill Bit Set Ø35mm High-speed Steel for Metal

MPN
108235
Brand
RUKO
EAN-13
4007140043863
Order Code
06-4813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £59.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 108235 Tap Drill Bit Set includes a 35 mm bit for precise drilling tasks. Manufactured by RUKO, it is ideal for professional and DIY projects requiring accurate hole tapping. This drill attachment is typically used in metalworking and engineering applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSS
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot