RUKO 108224E Tap Drill Set Ø24mm Cobalt Alloy Steel High-Speed

MPN
108224E
Brand
RUKO
EAN-13
4007140073280
Order Code
06-4802
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £35.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Ruko manufactures the 108224E tap drill bit set, featuring a 24 mm size. This drill attachment is designed for precision tapping tasks. It's ideal for both professional and DIY applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot