RUKO 108219 Tap Drill Bit Set Ø19mm 30mm Depth HSS Steel Optimised Cutting

MPN
108219
Brand
RUKO
EAN-13
4007140043702
Order Code
06-4794
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £27.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko 108219 tap drill bit set is a high-quality drill attachment ideal for precise drilling tasks. Featuring a 19 mm size, it is designed for creating accurate threads in various materials. This reliable tool is commonly used in metalworking and construction applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSS
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot