RUKO 108217E Tap Drill Bit Set Ø17mm Cobalt-Alloyed HSS for Tough Steel

MPN
108217E
Brand
RUKO
EAN-13
4007140073228
Order Code
06-4791
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £29.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The RUKO 108217E Tap drill bit set includes one 17 mm attachment, ideal for precise drilling tasks. Manufactured by RUKO, this set is designed for creating threaded holes. It is commonly used in metalworking and mechanical applications.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot