RUKO 108216E Tap Drill Bit Set 16mm Cobalt-Alloyed HSS Heat Resistant

MPN
108216E
Brand
RUKO
EAN-13
4007140073211
Order Code
06-4788
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko 108216E Tap Drill Bit Set includes a 16 mm drill attachment designed for precise tapping applications. Manufactured by Ruko, it ensures high efficiency and durability for professional drilling tasks. Ideal for mechanical and construction activities, this set enhances productivity and accuracy.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot