RUKO 108214F Tap Drill Bit Set 14mm TiAlN Coating 1pc Ø14mm 30mm Depth

MPN
108214F
Brand
RUKO
EAN-13
4007140073396
Order Code
06-4786
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £34.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Ruko 108214F tap drill bit set features a 14 mm drill attachment coated with TiAIN for enhanced durability. This single-piece set is ideal for creating precise holes in various materials. Typically used in metalworking and construction applications, it ensures efficient and professional results.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material TiAIN
Tool Holder Weldon shank

Reviews

Be the first to submit a review

Trustpilot