RUKO 108214E Tap Drill Bit Set Ø14mm Cobalt-Alloy HSS 1pc 30mm Depth

MPN
108214E
Brand
RUKO
EAN-13
4007140073198
Order Code
06-4785
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ruko 108214E Tap Drill Bit Set is a high-quality drill attachment designed for precision and durability. This 14 mm drill bit set is ideal for creating perfectly sized holes for tapping applications. Commonly used in metalworking, it ensures accurate threading for bolts and screws.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot