RUKO 108213E Drill Bit Set 13mm HSS Cobalt Alloy High Heat Resistance

MPN
108213E
Brand
RUKO
EAN-13
4007140073181
Order Code
06-4782
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £27.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Ruko 108213E tap drill bit set is a high-quality drill attachment designed for precision drilling. Manufactured by Ruko, this 13 mm bit is ideal for various industrial applications. It is a reliable tool for creating threaded holes in metal and other materials.
Type Tap drill bit set
Diameter 19mm
Cutting Length 30mm
Overall Length 63mm
Material HSSE-Co 5

Reviews

Be the first to submit a review

Trustpilot