RUKO 106206 Centre Drill Bit 6.35mm HSS Ground Ø6.35x82mm DIN 1412C

Image Representative of Range

RUKO 106206 Centre Drill Bit 6.35mm HSS Ground Ø6.35x82mm DIN 1412C

MPN
106206
Brand
RUKO
EAN-13
4007140073099
Order Code
06-4772
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 75 in stock

The RUKO 106206 Centre drill bit measures 6.35 mm and is supplied as a single piece. Manufactured by RUKO, this drill attachment is designed for precision drilling tasks. It is typically used for creating starter holes for larger drill bits in metalworking and engineering applications.
Type Centre drill bit
Diameter 6.35mm
Overall Length 82mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot