RUKO 106160 Hole Saw 160mm Bimetal Long Life Low Vibration 1pc

Image Representative of Range

RUKO 106160 Hole Saw 160mm Bimetal Long Life Low Vibration 1pc

MPN
106160
Brand
RUKO
EAN-13
4007140114365
Order Code
06-4770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £36.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Manufactured by RUKO, the 160 mm hole saw is a durable drill attachment. It is designed for efficient cutting through various materials. This tool is suitable for both professional and DIY projects requiring precise holes.
Type Hole saw
Diameter 160mm
Material HSS bimetal
Shank Ø 160mm
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot