RUKO 106127 Hole Saw 127mm Bimetal Long Life Versatile Use

Image Representative of Range

RUKO 106127 Hole Saw 127mm Bimetal Long Life Versatile Use

MPN
106127
Brand
RUKO
EAN-13
4007140007056
Order Code
06-4769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.70 £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

RUKO manufactures the 106127 Hole Saw, which has a diameter of 127 mm and is sold as a single piece. This drill attachment is designed for efficient cutting in various materials. It is typically used in woodworking, plumbing, and electrical installations.
Type Hole saw
Diameter 127mm
Material HSS bimetal
Shank Ø 127.0mm
Working Length 38mm

Reviews

Be the first to submit a review

Trustpilot