RUKO 102885P ULTIMATECUT Countersink HSS 31mm Cylinder Shank 1pc

MPN
102885P
Brand
RUKO
EAN-13
4007140390325
Order Code
06-4759
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £33.78
10+ £32.60
50+ £32.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Ruko's UltimateCut 4S 102885P is a high-speed steel countersink with a 31 mm diameter. Designed for precision machining, it features a cylinder shank for enhanced stability. This countersink bit is ideal for creating clean and precise conical holes in various materials.
Type Countersink
Diameter 31mm
Angle 90°
Material HSS
Number of Blades 4
Tool Holder Cylinder shank
Total Length 71mm

Reviews

Be the first to submit a review

Trustpilot