RUKO 101002 Quick-Helix Drill Bit 4-20mm HSS Triangular Shank

Image Representative of Range

RUKO 101002 Quick-Helix Drill Bit 4-20mm HSS Triangular Shank

MPN
101002
Brand
RUKO
EAN-13
4007140000163
Order Code
06-4680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £23.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Ruko 101002 quick-helix drill bit is made from high-speed steel and features a triangular shank. This drill bit is ideal for drilling into sheet metal, facilitating precise and efficient work. It covers a size range of 4 to 20 mm, making it versatile for various applications.
Type Quick-helix drill bit
Diameter 4 - 20mm
Material HSS
Tool Holder Triangular shank

Reviews

Be the first to submit a review

Trustpilot